Molex CMD 15 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch

Tekninen dokumentti
Tekniset tiedot
Merkki
MolexNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
1.27mm
Termination Method
Solder
Current Rating
1A
Housing Material
Liquid Crystal Polymer
Voltage Rating
600.0 V
Length
23.75mm
Width
15.12mm
Depth
7.82mm
Contact Material
Copper Alloy
Dimensions
23.75 x 15.12 x 7.82mm
Series
CMD
Contact Plating
Gold
Contact Size
15
Series Number
83612
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+125°C
Alkuperämaa
China
Tuotetiedot
Molex Commercial Micro D-Sub PCB Mount Connectors
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line spacing. Available in right angle and vertical options. Complete with jack posts.
Molex high Density Micro D-Subminiature Connectors
€ 17,10
€ 17,10 kpl (ilman ALV)
€ 21,46
€ 21,46 kpl (Sis ALV:n)
1
€ 17,10
€ 17,10 kpl (ilman ALV)
€ 21,46
€ 21,46 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 17,10 |
10 - 24 | € 14,30 |
25 - 49 | € 12,90 |
50 - 99 | € 12,30 |
100+ | € 11,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
1.27mm
Termination Method
Solder
Current Rating
1A
Housing Material
Liquid Crystal Polymer
Voltage Rating
600.0 V
Length
23.75mm
Width
15.12mm
Depth
7.82mm
Contact Material
Copper Alloy
Dimensions
23.75 x 15.12 x 7.82mm
Series
CMD
Contact Plating
Gold
Contact Size
15
Series Number
83612
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+125°C
Alkuperämaa
China
Tuotetiedot
Molex Commercial Micro D-Sub PCB Mount Connectors
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line spacing. Available in right angle and vertical options. Complete with jack posts.