Tekninen dokumentti
Tekniset tiedot
Merkki
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90122
Current Rating
3.0A
Tail Pin Length
2.9mm
Mating Pin Length
6.75mm
Voltage Rating
350.0 V
Tuotetiedot
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.
2.54mm Molex C-Grid III Range
€ 67,50
€ 2,70 kpl (toimitus pussissa) (ilman ALV)
€ 84,71
€ 3,388 kpl (toimitus pussissa) (Sis ALV:n)
Tuotantopakkaus (Pussi)
25
€ 67,50
€ 2,70 kpl (toimitus pussissa) (ilman ALV)
€ 84,71
€ 3,388 kpl (toimitus pussissa) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Tuotantopakkaus (Pussi)
25
Varastotiedot eivät ole tilapäisesti saatavilla.
| Määrä | Yksikköhinta | Per Pussi |
|---|---|---|
| 25 - 95 | € 2,70 | € 13,50 |
| 100 - 245 | € 2,15 | € 10,75 |
| 250 - 495 | € 2,05 | € 10,25 |
| 500+ | € 1,95 | € 9,75 |
Tekninen dokumentti
Tekniset tiedot
Merkki
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Series Number
90122
Current Rating
3.0A
Tail Pin Length
2.9mm
Mating Pin Length
6.75mm
Voltage Rating
350.0 V
Tuotetiedot
Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.
2.54mm Molex C-Grid III Range


