Technical Document
Specifications
Brand
MotorolaModel
T92 H2O
Radio Style
Handheld
Number of Channels
8
Number of Sub-Codes
121
Operating Frequency
PMR446MHz
Waterproof
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 183.00
€ 183.00 1 Pair of 1 (Exc. Vat)
€ 229.66
€ 229.66 1 Pair of 1 (inc. VAT)
Motorola T92 H2O 8 Channel Waterproof Walkie Talkies
1
€ 183.00
€ 183.00 1 Pair of 1 (Exc. Vat)
€ 229.66
€ 229.66 1 Pair of 1 (inc. VAT)
Motorola T92 H2O 8 Channel Waterproof Walkie Talkies
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MotorolaModel
T92 H2O
Radio Style
Handheld
Number of Channels
8
Number of Sub-Codes
121
Operating Frequency
PMR446MHz
Waterproof
Yes
Country of Origin
China