MOXA MAT-WDB-DA-RM-2-0203-1m I-Bar Multi-Band Antenna with SMA Male RP Connector, MIMO 2x2, Omni-directional

RS tilauskoodi: 256-3758Tuotemerkki: MOXAValmistajan osanumero.: MAT-WDB-DA-RM-2-0203-1m
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Moxa

RF Protocols

MIMO 2x2, Omni-directional

Frequency Range

5 GHz

Connector Type

SMA Male RP

Antenna Physical Form

I-Bar

Antenna Mounting Type

Panel Mount

Internal/External

External

Gain

0.666666666666667dBi

Lead Length

194.3mm

Antenna Directivity

Omnidirectional

Includes Lead

No

Connector Gender

Male

Physical Form

I-Bar

Distrelec Product Id

30101164

Alkuperämaa

Taiwan, Province Of China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 129,00

€ 129,00 kpl (ilman ALV)

€ 161,90

€ 161,90 kpl (Sis ALV:n)

MOXA MAT-WDB-DA-RM-2-0203-1m I-Bar Multi-Band Antenna with SMA Male RP Connector, MIMO 2x2, Omni-directional

€ 129,00

€ 129,00 kpl (ilman ALV)

€ 161,90

€ 161,90 kpl (Sis ALV:n)

MOXA MAT-WDB-DA-RM-2-0203-1m I-Bar Multi-Band Antenna with SMA Male RP Connector, MIMO 2x2, Omni-directional
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Moxa

RF Protocols

MIMO 2x2, Omni-directional

Frequency Range

5 GHz

Connector Type

SMA Male RP

Antenna Physical Form

I-Bar

Antenna Mounting Type

Panel Mount

Internal/External

External

Gain

0.666666666666667dBi

Lead Length

194.3mm

Antenna Directivity

Omnidirectional

Includes Lead

No

Connector Gender

Male

Physical Form

I-Bar

Distrelec Product Id

30101164

Alkuperämaa

Taiwan, Province Of China