MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

RS Stock No.: 255-3519Brand: MOXAManufacturers Part No.: UC-5112-T-LX
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

1 GHz

Series

UC-5100

IP Rating

IP30

Compatible Operating System

Linux

Supply Voltage

9 → 48 V

Bus Type

AHB and VPB

Port Type

2 CAN and 4 DIO, 2 Ethernet, 4 Serial

Dimensions

57 x 136 x 100 mm

Maximum Power Consumption

11W

Onboard Memory

8000 MB

Country of Origin

Taiwan, Province Of China

€ 1,406.91

€ 1,406.91 Each (Exc. Vat)

€ 1,765.67

€ 1,765.67 Each (inc. VAT)

MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

€ 1,406.91

€ 1,406.91 Each (Exc. Vat)

€ 1,765.67

€ 1,765.67 Each (inc. VAT)

MOXA UC-5100, Industrial Computer, 11W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Clock Speed

1 GHz

Series

UC-5100

IP Rating

IP30

Compatible Operating System

Linux

Supply Voltage

9 → 48 V

Bus Type

AHB and VPB

Port Type

2 CAN and 4 DIO, 2 Ethernet, 4 Serial

Dimensions

57 x 136 x 100 mm

Maximum Power Consumption

11W

Onboard Memory

8000 MB

Country of Origin

Taiwan, Province Of China