DRE5x0,5NI-N2V0-1000 with foam core, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 5mm x 0.5mm

RS Stock No.: 783-8883Brand: MTCManufacturers Part No.: DRE5x0,5NI-N2V0-1000 with foam core
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

0.5mm

Length

1m

Width_SC_PC

5mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed

€ 6.30

€ 6.30 Each (Exc. Vat)

€ 7.91

€ 7.91 Each (inc. VAT)

DRE5x0,5NI-N2V0-1000 with foam core, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 5mm x 0.5mm

€ 6.30

€ 6.30 Each (Exc. Vat)

€ 7.91

€ 7.91 Each (inc. VAT)

DRE5x0,5NI-N2V0-1000 with foam core, Shielding Strip of Nickel Copper Alloy, PUR With Tape 1m x 5mm x 0.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 6.30
10 - 29€ 5.70
30+€ 4.85

Technical Document

Specifications

Brand

MTC

Material

Nickel Copper Alloy, PUR

Fixing Method

Tape

Thickness

0.5mm

Length

1m

Width_SC_PC

5mm

Country of Origin

Korea, Republic Of

Product details

Gasket EMC Rectangular Profile

EMI gaskets in various shapes with a PU-foam core.

Adhesive backed