Mueller Electric Black Miniature Test Clip, 3A Rating

RS Stock No.: 714-8130Brand: Mueller ElectricManufacturers Part No.: BU-00208-0
brand-logo
View all in Miniature Test Clips

Technical Document

Specifications

Colour

Black

Contact Material

Copper

Current Rating

3A

Voltage Rating

600V

Country of Origin

China

Product details

Mueller Mini-Micro Grabber Clip

Mini-Micro grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.025" diameter. The cap and body of these grabber clips are made from durable nylon with a stainless steel spring.

You may be interested in
Fluke Black Mini Test Clip, 5A Rating, 2.79mm Tip Size
€ 8.785Each (In a Pack of 2) (Exc. Vat)
Clip; Berllium Copper Blade; Black;
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 9.65

€ 9.65 Each (Exc. Vat)

€ 12.11

€ 12.11 Each (inc. VAT)

Mueller Electric Black Miniature Test Clip, 3A Rating

€ 9.65

€ 9.65 Each (Exc. Vat)

€ 12.11

€ 12.11 Each (inc. VAT)

Mueller Electric Black Miniature Test Clip, 3A Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 9.65
10 - 49€ 9.16
50 - 99€ 8.69
100 - 199€ 8.20
200+€ 7.71
You may be interested in
Fluke Black Mini Test Clip, 5A Rating, 2.79mm Tip Size
€ 8.785Each (In a Pack of 2) (Exc. Vat)
Clip; Berllium Copper Blade; Black;
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Colour

Black

Contact Material

Copper

Current Rating

3A

Voltage Rating

600V

Country of Origin

China

Product details

Mueller Mini-Micro Grabber Clip

Mini-Micro grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.025" diameter. The cap and body of these grabber clips are made from durable nylon with a stainless steel spring.

You may be interested in
Fluke Black Mini Test Clip, 5A Rating, 2.79mm Tip Size
€ 8.785Each (In a Pack of 2) (Exc. Vat)
Clip; Berllium Copper Blade; Black;
Price on AskingEach (Exc. Vat)