Technical Document
Specifications
Brand
Mueller ElectricColour
Red
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Female
Product details
Binding Post
A range of bining posts, from Mueller and Multi Contact, Available in various specifications. All models are highly reliable and excellent quality.
€ 5.70
€ 5.70 Each (Exc. Vat)
€ 7.15
€ 7.15 Each (inc. VAT)
1
€ 5.70
€ 5.70 Each (Exc. Vat)
€ 7.15
€ 7.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 5.70 |
10 - 49 | € 5.10 |
50 - 99 | € 4.85 |
100 - 199 | € 4.55 |
200+ | € 4.30 |
Technical Document
Specifications
Brand
Mueller ElectricColour
Red
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Gender
Female
Product details
Binding Post
A range of bining posts, from Mueller and Multi Contact, Available in various specifications. All models are highly reliable and excellent quality.