Technical Document
Specifications
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
7.9mm
Contact Material
Silver
Contact Plating
Gold
Colour
Black
Insulation Material
Nylon
Country of Origin
China
Product details
Mueller 10A Kelvin Clip with Silver and Gold Tip Contacts
From Mueller, this 10A Kelvin clip has electrically isolated jaws, gold and silver tip contacts and a nylon housing. Ideal for electrical testing applications, when the jaws of this Kelvin clip are open they are electrically isolated and when closed they are shorted. This Kelvin clip is 41.28mm long and accepts a wire size of 18 AWG.
Kelvin Clips
€ 17.13
€ 17.13 Each (Exc. Vat)
€ 21.50
€ 21.50 Each (inc. VAT)
1
€ 17.13
€ 17.13 Each (Exc. Vat)
€ 21.50
€ 21.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 17.13 |
10 - 49 | € 16.27 |
50 - 99 | € 15.42 |
100 - 199 | € 14.56 |
200+ | € 13.71 |
Technical Document
Specifications
Brand
Mueller ElectricCurrent Rating
10A
Jaw Opening
7.9mm
Contact Material
Silver
Contact Plating
Gold
Colour
Black
Insulation Material
Nylon
Country of Origin
China
Product details
Mueller 10A Kelvin Clip with Silver and Gold Tip Contacts
From Mueller, this 10A Kelvin clip has electrically isolated jaws, gold and silver tip contacts and a nylon housing. Ideal for electrical testing applications, when the jaws of this Kelvin clip are open they are electrically isolated and when closed they are shorted. This Kelvin clip is 41.28mm long and accepts a wire size of 18 AWG.