Murata, 6000B, 2720 Unshielded Wire-wound SMD Inductor 47 μH ±15% Wire-Wound 10.5A Idc

RS Stock No.: 749-6401Brand: Murata Power SolutionsManufacturers Part No.: 60B473C
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

47 μH

Maximum dc Current

10.5A

Package/Case

2720

Length

27mm

Depth

19.5mm

Height

20mm

Dimensions

27 x 19.5 x 20mm

Shielded

No

Tolerance

±15%

Maximum DC Resistance

13mΩ

Series

6000B

Maximum Self Resonant Frequency

7.45MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

6000B Series Wire Wound Chokes

Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.

Up to 10.5A IDC
47μH to 680μH
High energy storage, very low resistance

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.35

€ 2.35 Each (Exc. Vat)

€ 2.95

€ 2.95 Each (inc. VAT)

Murata, 6000B, 2720 Unshielded Wire-wound SMD Inductor 47 μH ±15% Wire-Wound 10.5A Idc

€ 2.35

€ 2.35 Each (Exc. Vat)

€ 2.95

€ 2.95 Each (inc. VAT)

Murata, 6000B, 2720 Unshielded Wire-wound SMD Inductor 47 μH ±15% Wire-Wound 10.5A Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

47 μH

Maximum dc Current

10.5A

Package/Case

2720

Length

27mm

Depth

19.5mm

Height

20mm

Dimensions

27 x 19.5 x 20mm

Shielded

No

Tolerance

±15%

Maximum DC Resistance

13mΩ

Series

6000B

Maximum Self Resonant Frequency

7.45MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Product details

6000B Series Wire Wound Chokes

Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.

Up to 10.5A IDC
47μH to 680μH
High energy storage, very low resistance

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more