Technical Document
Specifications
Inductance
4.7 μH
Maximum dc Current
2.1A
Package/Case
1008
Length
2.5mm
Depth
1.2mm
Shielded
Yes
Tolerance
20%
Series
DFE252012F
Core Material
Metal Alloy
Inductor Construction
Multilayer
Stock information temporarily unavailable.
€ 2.39
€ 0.239 Each (Supplied as a Tape) (Exc. Vat)
€ 3.00
€ 0.30 Each (Supplied as a Tape) (inc. VAT)
Murata, DFE252012F, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH 20% Multilayer 2.1A
Select packaging type
Standard
10
€ 2.39
€ 0.239 Each (Supplied as a Tape) (Exc. Vat)
€ 3.00
€ 0.30 Each (Supplied as a Tape) (inc. VAT)
Murata, DFE252012F, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH 20% Multilayer 2.1A
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 40 | € 0.239 | € 2.39 |
50 - 90 | € 0.207 | € 2.07 |
100 - 490 | € 0.198 | € 1.98 |
500 - 990 | € 0.194 | € 1.94 |
1000+ | € 0.188 | € 1.88 |
Technical Document
Specifications
Inductance
4.7 μH
Maximum dc Current
2.1A
Package/Case
1008
Length
2.5mm
Depth
1.2mm
Shielded
Yes
Tolerance
20%
Series
DFE252012F
Core Material
Metal Alloy
Inductor Construction
Multilayer