Technical Document
Specifications
Properties Measured
Frequency
Display Type
LED
Cutout Height
21.3mm
Cutout Width
33.9mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Product details
10.2mm 3-Digit, Two-wire AC Line Frequency Monitor
Self-powered; no external supply required
Large easily readable LED display
Reads true line frequency to ±0.1Hz
Screw terminal connection
Epoxy encapsulated for harsh environments
Dimensions: H22.4 x W35.1 x D25.4mm
Panel cut-out: 33.9 x 21.3mm
LED/LCD DIN Case Size 9.4 to 14.2mm Digit Height
€ 87.83
€ 87.83 Each (Exc. Vat)
€ 110.23
€ 110.23 Each (inc. VAT)
1
€ 87.83
€ 87.83 Each (Exc. Vat)
€ 110.23
€ 110.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 87.83 |
5+ | € 84.30 |
Technical Document
Specifications
Properties Measured
Frequency
Display Type
LED
Cutout Height
21.3mm
Cutout Width
33.9mm
Minimum Temperature
-25°C
Maximum Temperature
+60°C
Product details
10.2mm 3-Digit, Two-wire AC Line Frequency Monitor
Self-powered; no external supply required
Large easily readable LED display
Reads true line frequency to ±0.1Hz
Screw terminal connection
Epoxy encapsulated for harsh environments
Dimensions: H22.4 x W35.1 x D25.4mm
Panel cut-out: 33.9 x 21.3mm