Murata Power Solutions MEV1 DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,

RS Stock No.: 689-4810Brand: Murata Power SolutionsManufacturers Part No.: MEV1S1212SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10mm

Length

19.5mm

Series

MEV1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series

1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.

SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.20

€ 7.20 Each (Exc. Vat)

€ 9.04

€ 9.04 Each (inc. VAT)

Murata Power Solutions MEV1 DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
Select packaging type

€ 7.20

€ 7.20 Each (Exc. Vat)

€ 9.04

€ 9.04 Each (inc. VAT)

Murata Power Solutions MEV1 DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10mm

Length

19.5mm

Series

MEV1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series

1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.

SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more