Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
167mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
11.1mm
Length
21.8mm
Series
NDL
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series
Isolated SIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back
Murata Power Solutions - SIP
€ 21.20
€ 21.20 Each (Exc. Vat)
€ 26.61
€ 26.61 Each (inc. VAT)
1
€ 21.20
€ 21.20 Each (Exc. Vat)
€ 26.61
€ 26.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 21.20 |
| 5 - 9 | € 20.60 |
| 10 - 24 | € 20.00 |
| 25 - 49 | € 19.30 |
| 50+ | € 18.70 |
Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
167mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
11.1mm
Length
21.8mm
Series
NDL
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series
Isolated SIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Remote on/off control
Continuous short circuit protection with current fold back


