Tekninen dokumentti
Tekniset tiedot
Merkki
Murata Power SolutionsOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Saatat olla kiinnostunut
Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°CTuotemerkki: Murata Power Solutions
€ 7,28kpl (ilman ALV)
Hintaa ei saatavilla
Murata Power Solutions Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole,
1
Hintaa ei saatavilla
Murata Power Solutions Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole,
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Saatat olla kiinnostunut
Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°CTuotemerkki: Murata Power Solutions
€ 7,28kpl (ilman ALV)
Tekninen dokumentti
Tekniset tiedot
Merkki
Murata Power SolutionsOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Saatat olla kiinnostunut
Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°CTuotemerkki: Murata Power Solutions
€ 7,28kpl (ilman ALV)