Murata Power Solutions NMG DC-DC Converter, 12V dc/ 167mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

RS Stock No.: 796-2312Brand: Murata Power SolutionsManufacturers Part No.: NMG2412SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.15mm

Length

19.65mm

Series

NMG

Load Regulation

0.035

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series

The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.

Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.78

€ 8.78 Each (inc. VAT)

Murata Power Solutions NMG DC-DC Converter, 12V dc/ 167mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

€ 7.00

€ 7.00 Each (Exc. Vat)

€ 8.78

€ 8.78 Each (inc. VAT)

Murata Power Solutions NMG DC-DC Converter, 12V dc/ 167mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 7.00
5 - 9€ 6.80
10 - 24€ 6.60
25 - 49€ 6.30
50+€ 6.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.15mm

Length

19.65mm

Series

NMG

Load Regulation

0.035

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series

The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.

Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more