Murata Power Solutions UWR Isolated DC-DC Converter, 15V dc/ 1.3A Output, 9 → 36 V dc Input, 20W, Through Hole,

RS Stock No.: 689-5624Brand: Murata Power SolutionsManufacturers Part No.: UWR-15/1300-D12A-C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

1.3A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C4

Isolation Voltage

1500V dc

Depth

11.43mm

Length

50.8mm

Series

UWR

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

China

Product details

Murata 6W to 20W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series

These Murata PS DC/DC converters are ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. These popular power converters are fully isolated 1500 Vdc 100% tested.

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Ultra wide input voltage ranges

Standards

IEC/EN/UL60950-1

Murata Power Solutions - 6W to 30W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Murata Power Solutions UWR Isolated DC-DC Converter, 15V dc/ 1.3A Output, 9 → 36 V dc Input, 20W, Through Hole,
Select packaging type

Price on Asking

Murata Power Solutions UWR Isolated DC-DC Converter, 15V dc/ 1.3A Output, 9 → 36 V dc Input, 20W, Through Hole,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

1.3A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C4

Isolation Voltage

1500V dc

Depth

11.43mm

Length

50.8mm

Series

UWR

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

China

Product details

Murata 6W to 20W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series

These Murata PS DC/DC converters are ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. These popular power converters are fully isolated 1500 Vdc 100% tested.

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Ultra wide input voltage ranges

Standards

IEC/EN/UL60950-1

Murata Power Solutions - 6W to 30W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more