Murata 1μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 723-5587Brand: MurataManufacturers Part No.: GRM188R61E105KA12D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 X5R Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
€ 0.089Each (In a Pack of 50) (Exc. Vat)

€ 6.20

€ 0.031 Each (In a Pack of 200) (Exc. Vat)

€ 7.78

€ 0.039 Each (In a Pack of 200) (inc. VAT)

Murata 1μF MLCC, 25V dc V, ±10% , SMD
Select packaging type

€ 6.20

€ 0.031 Each (In a Pack of 200) (Exc. Vat)

€ 7.78

€ 0.039 Each (In a Pack of 200) (inc. VAT)

Murata 1μF MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
200 - 800€ 0.031€ 6.20
1000 - 1800€ 0.029€ 5.80
2000+€ 0.026€ 5.20
You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
€ 0.089Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 X5R Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
€ 0.089Each (In a Pack of 50) (Exc. Vat)