Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
€ 13.20
€ 0.264 Each (In a Pack of 50) (Exc. Vat)
€ 16.57
€ 0.331 Each (In a Pack of 50) (inc. VAT)
Murata 1μF MLCC, 25V dc V, ±10% , SMD
Select packaging type
Standard
50
€ 13.20
€ 0.264 Each (In a Pack of 50) (Exc. Vat)
€ 16.57
€ 0.331 Each (In a Pack of 50) (inc. VAT)
Murata 1μF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 0.264 | € 13.20 |
500 - 2450 | € 0.12 | € 6.00 |
2500+ | € 0.101 | € 5.05 |
Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C