Technical Document
Specifications
Brand
MurataCapacitance
22µF
Voltage
16V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
1206 Range
€ 8.04
€ 0.804 Each (In a Pack of 10) (Exc. Vat)
€ 10.09
€ 1.009 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 8.04
€ 0.804 Each (In a Pack of 10) (Exc. Vat)
€ 10.09
€ 1.009 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.804 | € 8.04 |
100 - 490 | € 0.60 | € 6.00 |
500 - 740 | € 0.49 | € 4.90 |
750 - 1490 | € 0.419 | € 4.19 |
1500+ | € 0.379 | € 3.79 |
Technical Document
Specifications
Brand
MurataCapacitance
22µF
Voltage
16V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V