Technical Document
Specifications
Brand
MurataSeries
NFM21P
Maximum Current Rating
4A
Maximum Voltage Rating
10 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
0805 (2012M)
Dimensions
2 x 1.25 x 0.85mm
Depth
1.25mm
Height
0.85mm
Length
2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Price on Asking
Each (In a Bag of 25) (Exc. Vat)
25
Price on Asking
Each (In a Bag of 25) (Exc. Vat)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataSeries
NFM21P
Maximum Current Rating
4A
Maximum Voltage Rating
10 V dc
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
0805 (2012M)
Dimensions
2 x 1.25 x 0.85mm
Depth
1.25mm
Height
0.85mm
Length
2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
