Technical Document
Specifications
Brand
MurataCapacitance
470pF
Voltage
50V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
NFM3DC
Product details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
€ 3.44
€ 0.344 Each (In a Pack of 10) (Exc. Vat)
€ 4.32
€ 0.432 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.44
€ 0.344 Each (In a Pack of 10) (Exc. Vat)
€ 4.32
€ 0.432 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.344 | € 3.44 |
100 - 240 | € 0.32 | € 3.20 |
250 - 490 | € 0.281 | € 2.81 |
500 - 990 | € 0.242 | € 2.42 |
1000+ | € 0.208 | € 2.08 |
Technical Document
Specifications
Brand
MurataCapacitance
470pF
Voltage
50V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
NFM3DC
Product details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.