Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

RS tilauskoodi: 137-0299Tuotemerkki: Murrelektronik LimitedValmistajan osanumero.: 6652000
brand-logo

Tekninen dokumentti

Tekniset tiedot

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Terminal Type

Spring

Switching Voltage

24 V dc → 250V ac/dc

Depth

70mm

Height

91mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

14mA

Minimum Operating Temperature

-20°C

Turn Off Time

15ms

Maximum Operating Temperature

+55°C

Standards Met

CCC, CE, CSA, cURus

Relay Switching Classification

Interface Relay Module

Life

20000000 (Mechanical) cycles

Dimensions

6.2 x 70 x 91mm

Turn On Time

10ms

Operating Temperature Range

-20 → +50°C

Alkuperämaa

Czech Republic

Tuotetiedot

MurrElektronik MIRO 6.2 Series Relays

MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 20,60

€ 20,60 kpl (ilman ALV)

€ 25,85

€ 25,85 kpl (Sis ALV:n)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load

€ 20,60

€ 20,60 kpl (ilman ALV)

€ 25,85

€ 25,85 kpl (Sis ALV:n)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A Load
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Terminal Type

Spring

Switching Voltage

24 V dc → 250V ac/dc

Depth

70mm

Height

91mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

14mA

Minimum Operating Temperature

-20°C

Turn Off Time

15ms

Maximum Operating Temperature

+55°C

Standards Met

CCC, CE, CSA, cURus

Relay Switching Classification

Interface Relay Module

Life

20000000 (Mechanical) cycles

Dimensions

6.2 x 70 x 91mm

Turn On Time

10ms

Operating Temperature Range

-20 → +50°C

Alkuperämaa

Czech Republic

Tuotetiedot

MurrElektronik MIRO 6.2 Series Relays

MurrElektronik MIRO 6.2 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 6.2 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.