NDK 8MHz Crystal Unit ±50ppm SMD 2-Pin 3.2 x 2.5 x 0.8mm
Technical Document
Specifications
Brand
NDKStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMD
Pin Count
2
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.8mm
Dimensions
3.2 x 2.5 x 0.8mm
Frequency Tolerance
±50ppm
Frequency Stability
±150ppm
Series Resistance
500Ω
Maximum Operating Temperature
150°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q200
Country of Origin
Japan
€ 7.75
€ 1.55 Each (In a Pack of 5) (Exc. Vat)
€ 9.73
€ 1.945 Each (In a Pack of 5) (inc. VAT)
5
€ 7.75
€ 1.55 Each (In a Pack of 5) (Exc. Vat)
€ 9.73
€ 1.945 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NDKStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMD
Pin Count
2
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.8mm
Dimensions
3.2 x 2.5 x 0.8mm
Frequency Tolerance
±50ppm
Frequency Stability
±150ppm
Series Resistance
500Ω
Maximum Operating Temperature
150°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q200
Country of Origin
Japan