NEMIQ CC 22 Cable Cutters

RS Stock No.: 288-7379Brand: NEMIQManufacturers Part No.: CC 22
View all in Cutters

Technical Document

Specifications

Brand

NEMIQ

Model Number

CC 22

Cutter Type

Manual

Cutter Type

Cable Cutters

Overall Length

155 mm

ESD Safe

No

Cutting Capacity Copper Wire

10mm

Distrelec Product Id

18052854

Country of Origin

Japan

You may be interested in
RS PRO Cable Cutters
€ 44.30Each (Exc. Vat)
Stock information temporarily unavailable.

€ 41.30

€ 41.30 Each (Exc. Vat)

€ 51.83

€ 51.83 Each (inc. VAT)

NEMIQ CC 22 Cable Cutters

€ 41.30

€ 41.30 Each (Exc. Vat)

€ 51.83

€ 51.83 Each (inc. VAT)

NEMIQ CC 22 Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable Cutters
€ 44.30Each (Exc. Vat)

Technical Document

Specifications

Brand

NEMIQ

Model Number

CC 22

Cutter Type

Manual

Cutter Type

Cable Cutters

Overall Length

155 mm

ESD Safe

No

Cutting Capacity Copper Wire

10mm

Distrelec Product Id

18052854

Country of Origin

Japan

You may be interested in
RS PRO Cable Cutters
€ 44.30Each (Exc. Vat)