NetAlly ACKG2-LRAT2000 Network Tester RJ45

RS tilauskoodi: 135-4299Tuotemerkki: NetAllyValmistajan osanumero.: ACKG2-LRAT2000
brand-logo
Näytä kaikki Network Testers tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

NetAlly

Equipment Type

Network Tester

Connector Type

RJ45

Model Number p

ACKG2-LRAT2000

Tone

Yes

Power Source

Battery

Battery Type

Li-Ion

Battery Life

4.5 h

Alkuperämaa

United States

Tuotetiedot

Netscout Network Troubleshooting Kit

AirCheck G2 Wireless tester is purpose built for the front-line IT responders dispatched to the complaints of: The WiFi is not working or the Internet is down. The AirCheck G2 Wireless Tester provides fast, simple, and accurate isolation and troubleshooting, reducing the time to resolution of wireless issues. WiFi complaints range from network problems and configuration issues to environmental or client device misconfigurations. Collecting all the key pieces of information the first time is key to every front-line IT responder to resolve any complaint.

Netscout

Saatat olla kiinnostunut
Fluke Networks ACK-LRAT2000 Auto Tester RJ45
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 6 620,00

€ 6 620,00 kpl (ilman ALV)

€ 8 308,10

€ 8 308,10 kpl (Sis ALV:n)

NetAlly ACKG2-LRAT2000 Network Tester RJ45

€ 6 620,00

€ 6 620,00 kpl (ilman ALV)

€ 8 308,10

€ 8 308,10 kpl (Sis ALV:n)

NetAlly ACKG2-LRAT2000 Network Tester RJ45
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Fluke Networks ACK-LRAT2000 Auto Tester RJ45
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

NetAlly

Equipment Type

Network Tester

Connector Type

RJ45

Model Number p

ACKG2-LRAT2000

Tone

Yes

Power Source

Battery

Battery Type

Li-Ion

Battery Life

4.5 h

Alkuperämaa

United States

Tuotetiedot

Netscout Network Troubleshooting Kit

AirCheck G2 Wireless tester is purpose built for the front-line IT responders dispatched to the complaints of: The WiFi is not working or the Internet is down. The AirCheck G2 Wireless Tester provides fast, simple, and accurate isolation and troubleshooting, reducing the time to resolution of wireless issues. WiFi complaints range from network problems and configuration issues to environmental or client device misconfigurations. Collecting all the key pieces of information the first time is key to every front-line IT responder to resolve any complaint.

Netscout

Saatat olla kiinnostunut
Fluke Networks ACK-LRAT2000 Auto Tester RJ45
Hintaa ei saatavillakpl (ilman ALV)