Netgear 8 Port Network Switch

RS Stock No.: 392-839Brand: NetgearManufacturers Part No.: FS108P
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

8

Height

27mm

Width

235mm

Depth

103mm

Dimensions

235 x 103 x 27mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Netgear 8 Port Network Switch

Price on Asking

Netgear 8 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Netgear

Number Of Ports

8

Height

27mm

Width

235mm

Depth

103mm

Dimensions

235 x 103 x 27mm

Country of Origin

Taiwan, Province Of China

You may be interested in