0-9 numerical marking hand punch,6mm
RS Stock No.: 613-381Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCharacter Height
6mm
Number of Pieces
10
Kit Contents
Numbers: 0 → 9
Punch Length
70mm
Punch Width
9.5mm
Stock information temporarily unavailable.
Price on Asking
0-9 numerical marking hand punch,6mm
1
Price on Asking
0-9 numerical marking hand punch,6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALCharacter Height
6mm
Number of Pieces
10
Kit Contents
Numbers: 0 → 9
Punch Length
70mm
Punch Width
9.5mm