1.5W nom, 8Ω
RS Stock No.: 365-6117Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALNominal Rated Power
1.5W
Impedance
8Ω
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Length
66mm
Width
66mm
Cone/Dome Material
Mylar
Stock information temporarily unavailable.
Price on Asking
1.5W nom, 8Ω
1
Price on Asking
1.5W nom, 8Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNominal Rated Power
1.5W
Impedance
8Ω
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Length
66mm
Width
66mm
Cone/Dome Material
Mylar