2 core unscreened cable,7x0.2mm 100m
RS Stock No.: 482-5954Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALNumber of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Unscreened
Outer Diameter
3.6mm
Insulation material
PVC
Current Rating
1 A
Voltage Rating
440 V
Core Strands
7/0.2 mm
You may be interested in
RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath, 24 AWGBrand: RS PRO
€ 47.061 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
2 core unscreened cable,7x0.2mm 100m
1
Price on Asking
2 core unscreened cable,7x0.2mm 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath, 24 AWGBrand: RS PRO
€ 47.061 Reel of 100 Metres (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALNumber of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Unscreened
Outer Diameter
3.6mm
Insulation material
PVC
Current Rating
1 A
Voltage Rating
440 V
Core Strands
7/0.2 mm
You may be interested in
RS PRO Multicore Industrial Cable, 2 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath, 24 AWGBrand: RS PRO
€ 47.061 Reel of 100 Metres (Exc. Vat)