4PDT on delay timer,1-60sec 240Vac
Tekninen dokumentti
Tekniset tiedot
Merkki
NEUTRALSupply Voltage
240V ac
Mounting Type
DIN Rail, Surface Mount
Time Range
1 → 60s
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
240V ac
Switch Configuration
4PDT
Width
28.2mm
Power Supply
External
Maximum Operating Temperature
+60°C
Length
21.8mm
Depth
68.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
NEUTRALSupply Voltage
240V ac
Mounting Type
DIN Rail, Surface Mount
Time Range
1 → 60s
Number of Contacts
4
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
240V ac
Switch Configuration
4PDT
Width
28.2mm
Power Supply
External
Maximum Operating Temperature
+60°C
Length
21.8mm
Depth
68.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver