77dB Panel Mount Slow Pulse Internal Piezo Buzzer, 42.5 (Dia.) x 33mm, 6V dc Min, 28V dc Max
Tekninen dokumentti
Tekniset tiedot
Merkki
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
77dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
10mA
Tuotetiedot
Panel hole mount pulsed tone buzzer screw terminals
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
77dB
Drive Type
Internal
Tone Type
Slow Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
10mA
Tuotetiedot