8888 26-Way IDC Connector Socket for Cable Mount
RS Stock No.: 488-3720Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
26
Gender
Female
Mounting Type
Cable Mount
Termination Method
IDT
Current Rating
1A
Contact Plating
Gold over Nickel
Series
G1100B002
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Contact Material
Beryllium Copper
Product details
RS Speedbloc® insulation displacement connectors
Stock information temporarily unavailable.
Price on Asking
8888 26-Way IDC Connector Socket for Cable Mount
1
Price on Asking
8888 26-Way IDC Connector Socket for Cable Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
26
Gender
Female
Mounting Type
Cable Mount
Termination Method
IDT
Current Rating
1A
Contact Plating
Gold over Nickel
Series
G1100B002
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Contact Material
Beryllium Copper
Product details