8888 75dB Continuous Internal Magnetic Buzzer Component, 22.5 x 17.3 x 15.5mm, 4V dc Min, 8V dc Max
RS Stock No.: 178-4276Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALMinimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Height
15.5mm
Dimensions
22.5 x 17.3 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
25mA
You may be interested in
RS PRO 75dB PCB Mount Continuous Magnetic Buzzer Component, 23.4 x 17.3 x 15.5mm, 4V dc Min, 8V dc MaxBrand: RS PRO
€ 8.66Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
8888 75dB Continuous Internal Magnetic Buzzer Component, 22.5 x 17.3 x 15.5mm, 4V dc Min, 8V dc Max
1
Price on Asking
8888 75dB Continuous Internal Magnetic Buzzer Component, 22.5 x 17.3 x 15.5mm, 4V dc Min, 8V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 75dB PCB Mount Continuous Magnetic Buzzer Component, 23.4 x 17.3 x 15.5mm, 4V dc Min, 8V dc MaxBrand: RS PRO
€ 8.66Each (Exc. Vat)
Technical Document
Specifications
Brand
NEUTRALMinimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
75dB
Drive Type
Internal
Tone Type
Continuous
Height
15.5mm
Dimensions
22.5 x 17.3 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
25mA
You may be interested in
RS PRO 75dB PCB Mount Continuous Magnetic Buzzer Component, 23.4 x 17.3 x 15.5mm, 4V dc Min, 8V dc MaxBrand: RS PRO
€ 8.66Each (Exc. Vat)