8888 Combination Pliers, 160 mm Overall, VDE/1000V
RS Stock No.: 479-5746Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCutting Capacity
Hard Steel Wire: 1.6 mm; Steel Wire: 1.6 mm
Overall Length
160 mm
VDE/1000V Approved
Yes
Material
Chrome Vanadium Steel
Material Cutting Capability
Hard Steel Wire; Steel Wire
Stock information temporarily unavailable.
Price on Asking
8888 Combination Pliers, 160 mm Overall, VDE/1000V
1
Price on Asking
8888 Combination Pliers, 160 mm Overall, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALCutting Capacity
Hard Steel Wire: 1.6 mm; Steel Wire: 1.6 mm
Overall Length
160 mm
VDE/1000V Approved
Yes
Material
Chrome Vanadium Steel
Material Cutting Capability
Hard Steel Wire; Steel Wire