8888, jack PCB Mount, 75Ω, Solder Termination, Right Angle Body

RS Stock No.: 377-8037Brand: NEUTRAL
View all in Coaxial Connectors

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Contact Material

Beryllium Copper

Mating Type

Push-Pull

Product details

MCX

Stock information temporarily unavailable.

Price on Asking

8888, jack PCB Mount, 75Ω, Solder Termination, Right Angle Body

Price on Asking

8888, jack PCB Mount, 75Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Contact Material

Beryllium Copper

Mating Type

Push-Pull

Product details

MCX