Ba9s MBC/MCC yellow multi-chip LED,24Vdc

RS Stock No.: 590-828Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24V

Light Output Colour

Yellow

Intensity

122mcd

Diameter

10mm

Length

21mm

Peak Wavelength

585nm

Stock information temporarily unavailable.

Price on Asking

Ba9s MBC/MCC yellow multi-chip LED,24Vdc

Price on Asking

Ba9s MBC/MCC yellow multi-chip LED,24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24V

Light Output Colour

Yellow

Intensity

122mcd

Diameter

10mm

Length

21mm

Peak Wavelength

585nm