Bezel ring pressure gauge,0-10bar R1/8

Technical Document
Specifications
Brand
NEUTRALMinimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
40mm
Case Material
Metal
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALMinimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
40mm
Case Material
Metal
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.