Black Polyamide Handle 48 mm Height, 20mm Width, 170mm Length

RS tilauskoodi: 387-3817Tuotemerkki: NEUTRAL

Tekninen dokumentti

Tekniset tiedot

Merkki

NEUTRAL

Material

Polyamide

Length

170mm

Height

48 mm

Width

20mm

Fixing Centres

150mm

Colour

Black

Tuotetiedot

RS Pro Bridge Handle

Our own brand, RS Pro reinforced nylon drawer handles are also comprised of fiberglass and feature threaded moulded bore. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.

Saatat olla kiinnostunut
RS PRO Black Plastic Handle 48 mm Height, 28mm Width, 170mm Length
€ 10,2911 kpl (2 kpl/pakkaus) (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

1 kpl (2 kpl/pakkaus) (ilman ALV)

Black Polyamide Handle 48 mm Height, 20mm Width, 170mm Length

Hintaa ei saatavilla

1 kpl (2 kpl/pakkaus) (ilman ALV)

Black Polyamide Handle 48 mm Height, 20mm Width, 170mm Length
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
RS PRO Black Plastic Handle 48 mm Height, 28mm Width, 170mm Length
€ 10,2911 kpl (2 kpl/pakkaus) (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

NEUTRAL

Material

Polyamide

Length

170mm

Height

48 mm

Width

20mm

Fixing Centres

150mm

Colour

Black

Tuotetiedot

RS Pro Bridge Handle

Our own brand, RS Pro reinforced nylon drawer handles are also comprised of fiberglass and feature threaded moulded bore. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.

Saatat olla kiinnostunut
RS PRO Black Plastic Handle 48 mm Height, 28mm Width, 170mm Length
€ 10,2911 kpl (2 kpl/pakkaus) (ilman ALV)