Black Single Sided Foam Tape, 10mm x 10m, 3mm Thick

RS Stock No.: 823-594Brand: NEUTRAL
View all in Single Sided Foam Tapes

Technical Document

Specifications

Brand

NEUTRAL

Width

10mm

Thickness

3mm

Length

10m

Backing Material

EPDM

Colour

Black

Adhesive Material

Neoprene

You may be interested in
RS PRO Black Foam Tape, 10.0mm x 10.0m, 3.0mm Thick
€ 23.091 Reel of 10 Metres (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Black Single Sided Foam Tape, 10mm x 10m, 3mm Thick

Price on Asking

Black Single Sided Foam Tape, 10mm x 10m, 3mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Foam Tape, 10.0mm x 10.0m, 3.0mm Thick
€ 23.091 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Width

10mm

Thickness

3mm

Length

10m

Backing Material

EPDM

Colour

Black

Adhesive Material

Neoprene

You may be interested in
RS PRO Black Foam Tape, 10.0mm x 10.0m, 3.0mm Thick
€ 23.091 Reel of 10 Metres (Exc. Vat)