Male clamp lever w/orange handle,M6x20mm

RS Stock No.: 382-8312Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

20mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

50mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M6 x 20mm
€ 4.518Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Male clamp lever w/orange handle,M6x20mm

Price on Asking

Each (In a Pack of 2) (Exc. Vat)

Male clamp lever w/orange handle,M6x20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M6 x 20mm
€ 4.518Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

20mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

50mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M6 x 20mm
€ 4.518Each (In a Pack of 2) (Exc. Vat)