Non-Fused Terminal Block, 12-Way, 101A, 25 mm² Wire, Screw Down Termination
RS Stock No.: 492-8671Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALNumber Of Ways
12
Current Rating
101A
Wire Size
25 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Material
PP
Voltage Rating
500 V
Pitch
19.5mm
Maximum Operating Temperature
+85°C
Contact Material
Brass
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
Non-Fused Terminal Block, 12-Way, 101A, 25 mm² Wire, Screw Down Termination
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
Non-Fused Terminal Block, 12-Way, 101A, 25 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNumber Of Ways
12
Current Rating
101A
Wire Size
25 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Material
PP
Voltage Rating
500 V
Pitch
19.5mm
Maximum Operating Temperature
+85°C
Contact Material
Brass