Panel Mount Loudspeaker Connector Socket, 4 Way, 3A, Solder Termination
RS Stock No.: 656-3068Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALGender
Female
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Colour
Black
Current Rating
3A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
0°C
Stock information temporarily unavailable.
Price on Asking
Panel Mount Loudspeaker Connector Socket, 4 Way, 3A, Solder Termination
1
Price on Asking
Panel Mount Loudspeaker Connector Socket, 4 Way, 3A, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALGender
Female
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Solder
Colour
Black
Current Rating
3A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
0°C