Plain Bush, 5mm Shaft Diameter, 8mm Outside Diameter

RS Stock No.: 262-1867Brand: NEUTRAL
View all in Plain Bushes

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

5mm

Outside Diameter

8mm

Material

Bronze

Length

12mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Plain Bush, 5mm Shaft Diameter, 8mm Outside Diameter

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Plain Bush, 5mm Shaft Diameter, 8mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Shaft Diameter

5mm

Outside Diameter

8mm

Material

Bronze

Length

12mm

You may be interested in