Single Scissor Lift Table, 300kg load capacity

RS Stock No.: 388-6273Brand: NEUTRAL
View all in Lift Tables

Technical Document

Specifications

Brand

NEUTRAL

Lifting Mechanism

Single Scissor

Load Capacity

300kg

Platform Dimensions

850 x 500mm

Maximum Height

900mm

Minimum Height

340mm

Platform Length

850mm

Platform Width

500mm

Product details

Heavy Duty Scissor Tables

EN1570 1998 compliant, supplied with proof test certificateSlow lowering facilityDirectional locks fitted to the 2 castors at the non-handle endTops made from 3mm sheet steel for extra strengthRaised height: 300kg table; 900mm, 500kg table; 900mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Single Scissor Lift Table, 300kg load capacity

Price on Asking

Single Scissor Lift Table, 300kg load capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Lifting Mechanism

Single Scissor

Load Capacity

300kg

Platform Dimensions

850 x 500mm

Maximum Height

900mm

Minimum Height

340mm

Platform Length

850mm

Platform Width

500mm

Product details

Heavy Duty Scissor Tables

EN1570 1998 compliant, supplied with proof test certificateSlow lowering facilityDirectional locks fitted to the 2 castors at the non-handle endTops made from 3mm sheet steel for extra strengthRaised height: 300kg table; 900mm, 500kg table; 900mm

You may be interested in