Timing Belt Pulley, Aluminium 6.4 mm, 9.5 mm Belt Width x 5.1mm Pitch, 10 Tooth

RS Stock No.: 350-8018Brand: NEUTRAL
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

10

Pitch

5.1mm

To Suit Belt Width

6.4 mm, 9.5 mm

Bore

5mm

Material

Aluminium

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Timing Belt Pulley, Aluminium 6.4 mm, 9.5 mm Belt Width x 5.1mm Pitch, 10 Tooth

Price on Asking

Timing Belt Pulley, Aluminium 6.4 mm, 9.5 mm Belt Width x 5.1mm Pitch, 10 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

10

Pitch

5.1mm

To Suit Belt Width

6.4 mm, 9.5 mm

Bore

5mm

Material

Aluminium

You may be interested in