Tekninen dokumentti
Tekniset tiedot
Merkki
NeutrikNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Nylon
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14232807
Alkuperämaa
Liechtenstein
Tuotetiedot
XX Series XLR Nickel Cable Connectors
From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.
Warning
Not to be used as mains connectors
€ 4,70
€ 4,70 kpl (ilman ALV)
€ 5,90
€ 5,90 kpl (Sis ALV:n)
1
€ 4,70
€ 4,70 kpl (ilman ALV)
€ 5,90
€ 5,90 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 4,70 |
5 - 9 | € 4,45 |
10 - 24 | € 4,20 |
25 - 49 | € 4,00 |
50+ | € 3,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
NeutrikNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Nylon
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Contact Material
Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
14232807
Alkuperämaa
Liechtenstein
Tuotetiedot
XX Series XLR Nickel Cable Connectors
From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.
Warning
Not to be used as mains connectors