NewLink 4 Port 1 Input 4 Output HDMI Splitter - up to 4K

RS Stock No.: 783-9814Brand: NewLinkManufacturers Part No.: HD-SLT404DUO
brand-logo

Technical Document

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

HDMI

Number Of Ports

4

Number of Video Outputs

4

Number of Video Inputs

1

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Audio Connection Type

HDMI

Country of Origin

China

Product details

HDMI High Speed Splitter

The 4 Port HDMI High Speed Splitter supports features from the HDMI High Speed standard. With 340MHz bandwidth is can split 3D input to four 3D displays and 4K by 2K resolutions

HDMI High Speed
4 Port
3D Support
4K by 2K support
Supports 4K x 2K resolution
Supports HDCP 1.3
340MHz bandwidth/3.4Gbps per channel (10.2Gbps total)
Supports 12bit per channel deep colour (36bit in total)
Supports uncompressed audio
Supports compressed audio
UK and EU Plug

Supplied with

HDMI High Speed 4 Port Splitter
User manual
5v 3A PSU
Mounting brackets

You may be interested in
RS PRO 4 Port HDMI Splitter
Price on AskingEach (Exc. Vat)
DataBay 4 Port HDMI Splitter 1080p
Price on AskingEach (Exc. Vat)

€ 98.50

€ 98.50 Each (Exc. Vat)

€ 123.62

€ 123.62 Each (inc. VAT)

NewLink 4 Port 1 Input 4 Output HDMI Splitter - up to 4K

€ 98.50

€ 98.50 Each (Exc. Vat)

€ 123.62

€ 123.62 Each (inc. VAT)

NewLink 4 Port 1 Input 4 Output HDMI Splitter - up to 4K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 4 Port HDMI Splitter
Price on AskingEach (Exc. Vat)
DataBay 4 Port HDMI Splitter 1080p
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

NewLink

Device Type

Splitter

Video Connection Type

HDMI

Number Of Ports

4

Number of Video Outputs

4

Number of Video Inputs

1

Maximum Resolution

3840 x 2160

Power Source

AC Adapter

Audio Connection Type

HDMI

Country of Origin

China

Product details

HDMI High Speed Splitter

The 4 Port HDMI High Speed Splitter supports features from the HDMI High Speed standard. With 340MHz bandwidth is can split 3D input to four 3D displays and 4K by 2K resolutions

HDMI High Speed
4 Port
3D Support
4K by 2K support
Supports 4K x 2K resolution
Supports HDCP 1.3
340MHz bandwidth/3.4Gbps per channel (10.2Gbps total)
Supports 12bit per channel deep colour (36bit in total)
Supports uncompressed audio
Supports compressed audio
UK and EU Plug

Supplied with

HDMI High Speed 4 Port Splitter
User manual
5v 3A PSU
Mounting brackets

You may be interested in
RS PRO 4 Port HDMI Splitter
Price on AskingEach (Exc. Vat)
DataBay 4 Port HDMI Splitter 1080p
Price on AskingEach (Exc. Vat)