NewLink VGA over CATx Extender Pair 180m, 1280 x 1024 Maximum Resolution

RS Stock No.: 121-497Brand: NewLink
brand-logo
View all in Video Extenders

Technical Document

Specifications

Brand

NewLink

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1280 x 1024

Extension Distance

180m

Local Device Dimensions

92 x 34 x 22mm

Local Device Depth

34mm

Local Device Height

22mm

Local Device Width

92mm

Country of Origin

China

Product details

VGA Extender over TP

Ideal for applications where monitors need to be sited some distance away from the host.

Extend VGA ports by up to 180m
Uses RJ-45 connections over twisted pair cable
Adjustable VGA signal strength
Max. Resolution 1280x1024 @ 60Hz
VGA connections are HD15 F
Durable metal casing
Hardware solution so no compatibility problems

VGA Extender

You may be interested in
Stock information temporarily unavailable.

€ 196.00

€ 196.00 Each (Exc. Vat)

€ 245.98

€ 245.98 Each (inc. VAT)

NewLink VGA over CATx Extender Pair 180m, 1280 x 1024 Maximum Resolution

€ 196.00

€ 196.00 Each (Exc. Vat)

€ 245.98

€ 245.98 Each (inc. VAT)

NewLink VGA over CATx Extender Pair 180m, 1280 x 1024 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NewLink

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

1280 x 1024

Extension Distance

180m

Local Device Dimensions

92 x 34 x 22mm

Local Device Depth

34mm

Local Device Height

22mm

Local Device Width

92mm

Country of Origin

China

Product details

VGA Extender over TP

Ideal for applications where monitors need to be sited some distance away from the host.

Extend VGA ports by up to 180m
Uses RJ-45 connections over twisted pair cable
Adjustable VGA signal strength
Max. Resolution 1280x1024 @ 60Hz
VGA connections are HD15 F
Durable metal casing
Hardware solution so no compatibility problems

VGA Extender

You may be interested in