Technical Document
Specifications
Brand
NewLinkLength
25m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI V2.0
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
TPE
Size of Strands
24 AWG - 30 AWG
Country of Origin
China
€ 136.00
€ 136.00 Each (Exc. Vat)
€ 170.68
€ 170.68 Each (inc. VAT)
1
€ 136.00
€ 136.00 Each (Exc. Vat)
€ 170.68
€ 170.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NewLinkLength
25m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI V2.0
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
TPE
Size of Strands
24 AWG - 30 AWG
Country of Origin
China